• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 9240167 LED pull-cord dimmer switch Suitable for light bulbs: LED bulb

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimmer type
  • Material: Plastic
  • Colour: white
  • Transparent: No.
  • Design of surface: Matt
  • Nominal voltage: 230 V
  • Halogen-free: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Load start: Universal
  • Button mode
  • Power 5..100 W
Product type

LED pull-cord dimmer switch

Operating voltage

230 V AC

Power rating (min.)

5 W

Power rating (max.)

150 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

55 W

Switching capacity (energy saving bulbs)

150 W

Switching capacity (light bulbs)

150 W

Switching capacity (light tubes)

150 W

Similar RAL

9010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550169 Bachmann 9240167 LED pull-cord dimmer switch Suitable for light bulbs: LED bulb

Description

LED-cord intermediate dimmer white
Series 8124
With push of a button
Manual and foot control
230 V ~ (+/- 10 %), 50 Hz,
5-150 W/VA, LED 3-55W

This text is machine translated.

What kind of Dimmers are you looking for?