• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924084 Pull-cord switch

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimmer type
  • Material: Plastic
  • Colour: white
  • Transparent: No.
  • Design of surface: Matt
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • Halogen-free: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Operating mode: Rocker
Product type

Pull-cord switch

Operating voltage

250 V AC

Similar RAL

9010

Dim

(L x W x H) 54.5 x 24.5 x 15.5 mm

Length

54.5 mm

Width

24.5 mm

Height

15.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549642 Bachmann 924084 Pull-cord switch

Description

Cord intermediate switch series 8075
Colour casing/rocker: White/white
2 A, 250 Vac, 1-pole, off switch,
Housing and strain relief screwed
Connection terminal for the neutral conductor,
Screw contacts,
For double insulated flat cables 2 x 0.75 mm²
Dimensions: LBH 54.5 x 24.5 x 15.5 mm
Packed in polybag.

This text is machine translated.

What kind of Dimmers are you looking for?