• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 9241430 Button 9.241.430 1 x On/Off momentary 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Button
Functions
momentary
Lighting type
None
Switch position
1 x On/Off
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Change over switch version
  • Material: Plastic
  • Surface protection: Untreated
  • Transparent: No.
  • Design of surface: Matt
  • Nominal voltage: 250 V
  • Nominal current 2 A
  • Type of connection: Screw terminal
  • Halogen-free: No.
  • Imprint/marking: Without
  • Housing color: White
  • Material quality: Thermoplastic
  • Mounting type: Fixing ring/nut
  • Button mode
  • Illumination: None
  • Number of controls: 1
  • Number of pins: 1-pole
  • With cover frame: No.
  • Control color: Black
  • RAL number (similar) Housing: 9003
  • RAL number (similar) Control element: 9005
Packaging type

Piece

Product type

Button

Switch/button features

+ thread

Functions

momentary

Lighting type

None

Switch position

1 x On/Off

Print motif

None

Material

Thermoplastic

Connection

Screw terminal

Number of pins

1

Max. temperature

85 °C

Length

7.5 mm

Content

1 pc(s)

Type

9.241.430

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552129 Bachmann 9241430 Button 9.241.430 1 x On/Off momentary 1 pc(s) Piece

Description

Pushbutton switch series 3030, 2(1) A, 250V~,
Off switch, 1-pole, T 85° C,
Thread length: 7.5mm
Bell nut screwed on, black

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation