• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924176 Flip switch 924176 1 x On/Off latch 1 pc(s)

Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
22 x 30 mm
Functions
latch
Lighting type
incl. lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: On/off switch
  • Operating mode: Rocker
  • Number of controls: 1
  • Connection type: Spade connector
  • Number of pins: 2-pole
  • Mounting type: Snap-in
  • Installation cut-out 22..30 mm
  • Installation depth: 6.3 mm
  • With cover frame: No.
  • Lighting: Other
  • Imprint/Identification: Code 0 and 1
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • Material: Plastic
  • Material quality: Other
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Transparent: No.
  • Color of the control: Green
  • Black enclosure
  • RAL number (similar) Housing: 9005
Product type

Flip switch

Switch/button features

illuminable

Casing/button colour

Black

Front panel cut-out

22 x 30 mm

Functions

latch

Lighting type

incl. lighting

Switch position

1 x On/Off

Print motif

0/I

Material

Plastic

Connection

CEE 7/16 CEE plug

Number of pins

2

Max. temperature

120 °C

Recess depth

6.3 mm

Front panel cut-out

22 x 30 mm

Content

1 pc(s)

Type

924176

Cable design

Round

Version

Cable

Factory colour

Black

Cable use

C13/C14 appliances

Material (details)

Plastic

Type

Off switch

Nominal voltage

250 V

Operating voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3134441 Bachmann 924176 Flip switch 924176 1 x On/Off latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3134441 Bachmann 924176 Flip switch 924176 1 x On/Off latch 1 pc(s)

Description

Panel-mount rocker switch series 3627 black/green IP65, with illumination 16 (8) A, 250 V, 2-pole, on/off switch, T 120°C snap-in mounting for cut-out.22 x 30 mm Flat plug connections 6.3 mm rocker printing 0 - I

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation