• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924190 Flip switch 924190 latch 1 pc(s)

Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
22 x 19 mm
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: On/off switch
  • Operating mode: Rocker
  • Number of controls: 1
  • Connection type: Spade connector
  • Number of pins: 2-pole
  • Mounting type: Snap-in
  • Installation cut-out 19..22 mm
  • Installation depth: 4.8 mm
  • With cover frame: No.
  • Illumination: None
  • Imprint/Identification: Code 0 and 1
  • Nominal voltage: 230 V
  • Nominal current 10 A
  • Material: Plastic
  • Material quality: Other
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Transparent: No.
  • Control color: Black
  • RAL number (similar) Control element: 9005
  • Black enclosure
  • RAL number (similar) Housing: 9005
Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

22 x 19 mm

Functions

latch

Lighting type

None

Print motif

0/I

Material

Plastic

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

2

Max. temperature

105 °C

Recess depth

4.8 mm

Front panel cut-out

19..22 mm

Content

1 pc(s)

Switching current (inductive)

4 A

Type

924190

Factory colour

Black

Material (details)

Plastic

Type

Off switch

Nominal voltage

230 V

Operating voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3134440 Bachmann 924190 Flip switch 924190 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3134440 Bachmann 924190 Flip switch 924190 latch 1 pc(s)

Description

Rocker switch series 3628 rocker switch, 10 (4) A, 2-pole, on/off switch, installation dimension 22 x 19 mm, T 105°, marking 0-I, blade terminals 4.8 x 0.8 mm, housing black, rocker black switch not illuminated

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation