• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 926.100 Cover set 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter 70 mm
  • Length: 70 mm
  • Width 70 mm
  • Depth: 5 mm
  • Shape: Round
  • Mounting type: Click
  • Design: Mounting cover
  • Colour: Other
  • With connection cable: No.
Type

Mounting cover

Product type

Cover set

Factory colour

Silver (metallic)

Dim

(L x W) 70 mm x 70 mm

Width

70 mm

Length

70 mm

Cable design

Round

Version

Cable

Depth

5 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138617 Bachmann 926.100 Cover set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138617 Bachmann 926.100 Cover set 1 pc(s)

Description

PIX stainless steel look key set for covering the socket unit PIX. Plastic cover in stainless steel finish inclusive of decorative ring in stainless steel finish inclusive of 4 country and connection variants, cover color: Black similar to RAL9005, 1x for safety socket and UTE socket, 1x for UK socket, 1x for cover for custom module 1x for T13 Switzerland socket. Packed in polybag.

This text is machine translated.