• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 926.302 Recessed socket White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 46.5 mm
  • Width 68 mm
  • Mounting depth 50 mm
  • Design: Installation
  • Material: Plastic
  • Colour: white
  • Length: 46.5 mm.
  • Diameter 68 mm
  • Shape: Round
  • Surge protection: No.
  • Flip up: No.
  • Pull-out: No.
  • Number of sockets French standard UTE type E: 1
Product type

Recessed socket

Light bulb features

Child safety

Outlets

1

Cable length

0 cm

Mounting type

Recess-mount

Material

Plastic

Factory colour

White

Length

46.5 mm

Width

68 mm

Height

46.5 mm

(Ø)

68 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549135 Bachmann 926.302 Recessed socket White

Description

PIX socket
1xUTE socket France white
Similar to RAL9010
With increased contact protection
White decorative ring fitted,
Feed cable 0.2 m H05VV-F3G1,5mm² white
With white installation plug
With POS packaging

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.