• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 926.310 Custom module White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 46.5 mm
  • Width 68 mm
  • Mounting depth 50 mm
  • Design: Installation
  • Material: Plastic
  • Colour: white
  • Length: 46.5 mm.
  • Diameter 68 mm
  • Shape: Round
  • Surge protection: No.
  • Flip up: No.
  • Pull-out: No.
  • Number of empty module slots: 1
Product type

Custom module

Outlets

1

Cable length

0 cm

Mounting type

Recess-mount

Material

Plastic

Factory colour

White

Length

46.5 mm

Width

68 mm

Height

46.5 mm

(Ø)

68 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551170 Bachmann 926.310 Custom module White

Description

PIX socket
1xCustom module empty
Colour white like RAL9010
PIX unit for recording
Bachmann custom module
White decorative ring fitted
With POS packaging

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.