• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 927.002 Power strip Black, Aluminium PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

2

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Black

Aluminium

Length

52 mm

Width

204 mm

Height

44 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839702 Bachmann 927.002 Power strip Black, Aluminium PG connector 1 pc(s)

Description

Bachmann 927.002. Buchsen-Typ: 2 x AC, modules quantity (max): 1 Module (e). Product Color: black, Material: aluminum. Width: 204 mm, Depth: 45 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.