• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 927.050 Power strip Aluminium 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Cable length

0.2 m

Material

Metal

Type

glossy, rectangular

Factory colour

Aluminium

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785249 Bachmann 927.050 Power strip Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785249 Bachmann 927.050 Power strip Aluminium 1 pc(s)

Description

KAPSA S socket strip 3x safety outlets Supply: 0.2m H05VV-F 3G1,5mm² Installation connector black Optional accessories: 1x cover packed in a box.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.