• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 927.052 Power strip Multicolour Wieland connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Rectangular
  • Number of Schuko sockets: 2
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Surge protection: No.
  • Nominal current: 16 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Metal
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Surface design: Glossy
  • Colour: Aluminium
  • Transparent: No.
  • Protection class (IP) IP20
  • Cable length 0.2 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 35°
  • NEMA code: None
Product type

Power strip

Light bulb features

Retractable

Outlets

3

Cable length

0 cm

Used at

External

Mounting type

Recess-mount

Material

Aluminium

Plug type

Wieland connector

Factory colour

Multicolour

Length

0.2 m

Width

0.05 m

Height

0.07 m

IP20

Cable design

Round

Version

Cable

Halogen-free

No

Cable use

C13/C14 appliances

Material (details)

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138463 Bachmann 927.052 Power strip Multicolour Wieland connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138463 Bachmann 927.052 Power strip Multicolour Wieland connector 1 pc(s)

Description

KAPSA S socket strip 2xSchuko sockets 1xCustom module empty Line:0.2m H05VV-F 3G1,5mm² GST18 black Optional accessories: 1xcover packed in a carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.