• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 927.100 Cover set 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter 0 mm
  • Length: 201 mm
  • Width 71 mm
  • Depth: 5 mm
  • Shape: Rectangular
  • Mounting type: Click
  • Design: Mounting cover
  • Colour: Other
  • With connection cable: No.
  • Protection class (IP): Other
Type

Mounting cover

Product type

Cover set

Factory colour

Silver (metallic)

Dim

(L x W) 201 mm x 71 mm

Width

71 mm

Length

201 mm

Depth

5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138381 Bachmann 927.100 Cover set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138381 Bachmann 927.100 Cover set 1 pc(s)

Description

KAPSA S cover stainless steel finish with Bachmann logo Inner cover packed in polythene bag

This text is machine translated.