• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 927200 Built-in power strip Black PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current: 16 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • Number of Schuko sockets: 2
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Housing shape: Rectangular
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Cable length 2 m.
  • Angle of twisted central insert: 35°
  • NEMA code: None
Product type

Built-in power strip

Outlets

2

Cable length

0 cm

Mounting type

Recess-mount

Material

Aluminium

Plug type

PG connector

Factory colour

Black

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543343 Bachmann 927200 Built-in power strip Black PG connector 1 pc(s)

Description

KAPSA socket strip XS
2 x earthing contact socket-outlets
Cable: 2.0m H05VV-F 3G1,5mm² black
With supplied earthing contact mounting plug,
Optional accessories: 1x lid
Packed in a carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.