• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 929034 Power strip Black GST18i socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Rectangular
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Number of other sockets: 1
  • Surge protection: No.
  • Nominal current 13 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Plastic
  • Material quality: Other
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Colour, black
  • RAL number (similar): 9005
  • Transparent: No.
  • Protection class (IP) IP20
  • Cable length 2 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 90°
  • NEMA code: None
Product type

Power strip

Outlets

1

Cable length

0.20 m

Used at

External

Material

Plastic

Plug type

GST18i socket

Factory colour

Black

Width

13.9 cm

Height

4.9 cm

IP20

Cable design

Round

Version

Cable

Halogen-free

No

Cable use

C13/C14 appliances

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138421 Bachmann 929034 Power strip Black GST18i socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138421 Bachmann 929034 Power strip Black GST18i socket 1 pc(s)

Description

DUE socket strip 1xUK socket black 1xCustom module empty feed 0.2m H05VV-F3G1,5mm² black with GST18 plug black packed in carton. Note: Housing only, covers available separately CAUTION: Incorrect presentation in the catalog. Variant is without USB charger, only with empty field.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.