• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 931.233 Power strip White Wieland connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Other
  • Number of Schuko sockets: 1
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Surge protection: No.
  • Nominal current: 16 A
  • Wire cross-section: 1.5 mm²
  • With cover: Yes
  • Material: Metal
  • Material quality: Other
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Colour: white
  • RAL number (similar): 9010
  • Transparent: No.
  • Protection class (IP) IP20
  • Cable length 0.2 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 90°
  • NEMA code: None
Product type

Power strip

Light bulb features

Retractable

Outlets

1

Cable length

0.20 m

Used at

Indoors

Mounting type

Recess-mount

Plug type

Wieland connector

Factory colour

White

Length

0.2 m

Width

180 mm

Height

90 mm

IP20

Cable design

Round

Version

Cable

Halogen-free

No

Cable use

C13/C14 appliances

Material (details)

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138591 Bachmann 931.233 Power strip White Wieland connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138591 Bachmann 931.233 Power strip White Wieland connector 1 pc(s)

Description

TWIST 1S 2P cover in white, similar to RAL 9010 30GE matt 1xearthing contact socket 2xkeystone lead 0.2m H05VV-F3G1,5mm² black, with Wieland GST18 plug, black, packed in carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.