• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 932.001 Power strip Silver PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 63.6 mm
  • Width 78.2 mm
  • Design: Construction
  • Material: Aluminium
  • Colour: Stainless steel
  • Protection class (IP) IP20
  • Length: 235.4 mm.
  • Nominal voltage: 250 V
  • Shape: Other
  • Operating temperature 5 °C .35 °C.
  • Flip up: No.
  • Pull-out: No.
  • Number of sockets French standard UTE type E: 3
Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

2.0 m

Mounting type

Structure

Material

Aluminium

Plug type

PG connector

Operating voltage

250 V

Factory colour

Silver

Length

235.4 mm

Width

78.2 mm

Height

63.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544381 Bachmann 932.001 Power strip Silver PG connector 1 pc(s)

Description

CASIO 2 power strip
For fixing at corners and niches,
Aluminium profile with cover in stainless steel finish,
3xUTE France Sockets 35° black
With increased touch protection,
Cable: 2.0m H05VV-F3G1,5mm² black
With wire-end sleeves and
Supplied earthing contact mounting plug
Packed in cardboard with POS sleeve

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.