• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 932017 Power strip Stainless steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Cable length

2 m

Material

Metal

Factory colour

Stainless steel

IP20

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785266 Bachmann 932017 Power strip Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785266 Bachmann 932017 Power strip Stainless steel 1 pc(s)

Information

Information 3785266 Bachmann 932017 Power strip Stainless steel 1 pc(s)

Description

CASIA 2 socket strip for niche and corner mounting, aluminum profile with panel in stainless steel finish, 3xP40 italian socket black 35° with increased contact protection, 1xUSB A/C 22W charger, supply line: 2.0m H05VV-F3G1,5mm² black with wire end sleeves and enclosed CEI 23-50 S17 mounting plug, packed in cardboard with POS sleeve

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.