• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 935100 Bottom part (W x H x D) 334.00 x 173.00 x 79.00 mm 1 pc(s) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Other
  • Type of cover: Without
  • Design cover: Without
  • Type of door: Without
  • Transparent cover / door: No.
  • Height: 173 mm
  • Width 334 mm
  • Depth: 79 mm
  • Installation depth: 150 mm
  • Colour, black
  • RAL number: 9005
  • Width in division units: 2
  • Mounting option: Yes
  • Material of housing: Steel sheet/plastic
  • Surface protection: Powder-coated
  • With mounting plate: No.
  • Suitable for outside use: No.
  • Suitable for lightning protection: No.
Product type

Bottom part

Content

1 pc(s)

Factory colour

Black

Dim

(W x H x D) 334.00 x 173.00 x 79.00 mm

Width

334.00 mm

Height

173.00 mm

Depth

79.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138258 Bachmann 935100 Bottom part (W x H x D) 334.00 x 173.00 x 79.00 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 3138258 Bachmann 935100 Bottom part (W x H x D) 334.00 x 173.00 x 79.00 mm 1 pc(s) Black

Description

VENID. Pan color black acceptance for 2 socket strips packed in a carton

This text is machine translated.