• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 937.410 Power strip White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 100 mm
  • Width 85 mm
  • Installation depth: 0 mm
  • Design: Construction
  • Material: Aluminium
  • Colour: white
  • Length: 263 mm
  • Shape: Rectangular
  • Surge protection: No.
  • Flip up: No.
  • Pull-out: No.
  • Number of USB connections: 2
  • Number of sockets French standard UTE type E: 2
Product type

Power strip

Light bulb features

incl. switch

Outlets

2

Cable length

0 cm

Mounting type

Structure

Material

Aluminium

Factory colour

White

Length

263 mm

Width

85 mm

Height

100 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550662 Bachmann 937.410 Power strip White

Description

DESK 2 ALU WHITE SOCKET STRIP
Aluminium profile anodized (natural)
End cap plastic white, similar to RAL9010
2xUTE sockets France white
1xSwitch
1xUSB A/C 22 W charger
Plastic components white, similar to RAL9010
Feed cable 0.2 m H05VV-F 3G1,5mm² white
With white installation plug
With Bachmann logo
Inc. bracket
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.