• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 937102 Power strip Black 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current: 16 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • Number of Schuko sockets: 1
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Housing shape: Rectangular
  • Number of USB connections: 2
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Cable length 0.2 m.
  • Angle of twisted central insert: 35°
  • NEMA code: None
Product type

Power strip

Light bulb features

Child safety

Outlets

1

Cable length

0 cm

Material

Metal

Operating voltage

5 V DC

Factory colour

Black

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544402 Bachmann 937102 Power strip Black 1 pc(s)

Description

DESK 2 ALUMINUM BLACK SOCKET STRIP
With increased contact protection
1xearth contact socket 35° in black
1x USB double charger 5V DC / 3.1A
Feed cable 0.2 m H05VV-F3G1,5mm² black
With mounted plug
Profile: Aluminium anodized (natural)
End caps: Black plastic
Inc. bracket
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.