Number of sockets according to British standard (BS1363): 2
With built-in USB power supply: No.
Product type
Power strip
Light bulb features
incl. switch
Outlets
2
Cable length
0.2 m
Mounting type
Structure
Material
Aluminium
Operating voltage
250 V
Length
303 mm
Width
85 mm
Height
100 mm
(Ø)
0 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3548098 Bachmann 937418 Power strip
Description
DESK 2 ALU WHITE SOCKET STRIP Aluminium profile anodized (natural) End cap plastic white, similar to RAL9010 2xUK 45° sockets 3.15A white 1xSwitch 1xUSB A/C 22 W charger Plastic components white, similar to RAL9010 Feed cable 0.2 m H05VV-F 3G 1.5mm² white With white installation plug With Bachmann logo Inc. bracket Packed in a carton
This text is machine translated.
Description
DESK 2 ALU WHITE SOCKET STRIP Aluminium profile anodized (natural) End cap plastic white, similar to RAL9010 2xUK 45° sockets 3.15A white 1xSwitch 1xUSB A/C 22 W charger Plastic components white, similar to RAL9010 Feed cable 0.2 m H05VV-F 3G 1.5mm² white With white installation plug With Bachmann logo Inc. bracket Packed in a carton
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.