• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 937420 Power strip

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 100 mm
  • Width 85 mm
  • Installation depth: 0 mm
  • Design: Construction
  • Material: Aluminium
  • Colour: white
  • Protection class (IP) IP20
  • Length: 303 mm
  • Nominal voltage: 250 V
  • Diameter 0 mm
  • Shape: Rectangular
  • Operating temperature 5 °C .35 °C.
  • Surge protection: No.
  • Flip up: No.
  • Pull-out: No.
  • Number of empty module slots: 1
  • Number of USB connections: 1
  • Number of sockets according to British standard (BS1363): 2
  • With built-in USB power supply: No.
Product type

Power strip

Light bulb features

incl. USB charging port

Outlets

2

Cable length

0.2 m

Mounting type

Structure

Material

Aluminium

Operating voltage

250 V

Length

303 mm

Width

85 mm

Height

100 mm

(Ø)

0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549144 Bachmann 937420 Power strip

Description

DESK 2 ALU WHITE SOCKET STRIP
Aluminium profile anodized (natural)
End cap plastic white, similar to RAL9010
2xUK 45° sockets 3.15A white
1xUSB A/C 22 W charger
1xCustom module empty
Plastic components white, similar to RAL9010
Feed cable 0.2 m H05VV-F 3G1,5mm² white
With white installation plug
With Bachmann logo
Inc. bracket
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.