• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 946.205 Cover White PG connector

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 42.5 mm
  • Width 115 mm
  • Installation depth: 40 mm
  • Design: Installation
  • Material: Zinc die-cast
  • Colour: white
  • Protection class (IP) IP20
  • Length: 115 mm
  • Nominal voltage: 250 V
  • Diameter 0 mm
  • Shape: Square
  • Operating temperature 5 °C .35 °C.
  • Number of Schuko sockets: 1
  • Surge protection: No.
  • Flip up: No.
  • Pull-out: No.
  • Number of USB connections: 1
Product type

Cover

Light bulb features

Child safety

Outlets

1

Cable length

0 cm

Mounting type

Recess-mount

Material

Zinc (die-cast)

Plug type

PG connector

Operating voltage

250 V

Factory colour

White

Length

150 cm

Width

100 mm

Height

100 mm

(Ø)

0 mm

Cable design

Round

Version

Cable

Depth

150 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549724 Bachmann 946.205 Cover White PG connector

Description

TWIST 2
Recessed mains outlet
With metallic cover plate square
White matt, similar to RAL9010
30GE semi gloss
1xSchutzkontaktsteckdose black
With increased contact protection
1xUSB A/C 22 W charger
Supply cable 2.0m H05VV-F 3G1,5mm² black
With wire-end sleeves and enclosed
Earthing contact installation plug
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.