• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 960.303 Safety mains socket Polypropylene 250 V Grey IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety mains socket

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Polypropylene

Factory colour

Grey

IP20

Dim

(Ø x L) 49 mm x 88.5 mm

Length

88.5 mm

(Ø)

49 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Outlets

1

Weight

0.06

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2149965 Bachmann 960.303 Safety mains socket Polypropylene 250 V Grey IP20

User & Safety Instructions

User & Safety Instructions 2149965 Bachmann 960.303 Safety mains socket Polypropylene 250 V Grey IP20

Description

Mounting coupling, gray, polypropylene CEE 7/3, 2-pin with earthing contact, can be re-connected, 16A/250V

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?