• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0016178 Socket Silver (metallic)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SENSE Stainless steel look 1x CEE7/3 1x USB A/C 2.0 m cable...

  • SENSE installation junction boxes
  • Intelligent sensor control
  • Suitable for Germany, Austria, Netherlands
  • Non-contact opening and closing
  • Reliable lock function

Technical specifications

  • Product group: Socket strips
  • Product type: SENSE flush-mount connection panels
  • Colour: Silver
  • Length: 2 m
  • Number of socket pots: 1
  • Socket type: Protective contact, CEE 7/3, type-F
  • USB charger: Yes
  • Number of USB ports: 2
  • Connection plug: Protective contact installation plug
  • Plug type: Earthing contact, CEE 7/7, type-E/F
  • With increased protection against accidental contact: Yes
  • Regional use: Germany, Austria, Netherlands
  • Mains connection: Protective contact plug, type E/F
  • Height: 45 mm
  • Width: 129 mm
  • Depth: 129 mm
  • Weight: 700 g
  • Packaging height 110 mm
  • Package width 180 mm
  • Packaging depth 190 mm
  • Package weight: 0,716 kg
  • Gross weight: 0.716
Product type

Socket

Outlets

1

Factory colour

Silver (metallic)

Content

1 pc(s)

Cable design

Round

Cable length

2.00 m

Version

Cable

Cable use

C13/C14 appliances

Connection type

PG connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797394 Bachmann BM0016178 Socket Silver (metallic)

User & Safety Instructions

User & Safety Instructions 3797394 Bachmann BM0016178 Socket Silver (metallic)

Description


SENSE Stainless steel optics 1x CEE7/3 1x USB A/C 2.0 m cable SENSE flush-mounted socket, stainless steel optics, 1xearthing contact socket black with increased contact protection, 1xUSB A/C 22W charger, cable 2.0m H05VV-F3G1,5mm² black with wire-end sleeves and enclosed protective contact mounting plug, packed in cardboard.

This text is machine translated.

Scope of delivery

  • Bachmann SENSE Stainless steel look 1x CEE7/3