• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0020578 Socket module Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Light bulb features

Retractable

incl. USB charging port

Mounting type

Recess-mount

Material

Aluminium

Type

round, glossy

Factory colour

Black

Height

283 mm

(Ø)

114 mm

IP54

Nominal voltage

250 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785496 Bachmann BM0020578 Socket module Black

Description

ELEVATOR 2 Pull-out socket unit black mat similar to RAL 9005, 1xCH T13 sockets Switzerland black 1xUSB C/C 45W charger, lead 2.0m H05VV-F 3G1,5mm² black with wire end sleeves and enclosed Swiss mounting plug, packed in carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.