• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0020579 Socket module Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Light bulb features

Retractable

incl. USB charging port

Mounting type

Recess-mount

Material

Aluminium

Type

round, glossy

Factory colour

Black

Height

303 mm

(Ø)

114 mm

IP54

Nominal voltage

250 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785506 Bachmann BM0020579 Socket module Black

Description

ELEVATOR 2 Pull-out socket unit black matt similar to RAL 9005, 1xUK socket black with increased contact protection, 1xUSB C/C 45W charger, feed cable 2.0m H05VV-F 3G1,5mm² black with mounted UK plug, packed in carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.