• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0023757 Socket Silver (metallic)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DESK2 earthing contact socket strip for table mounting 2xCEE7/3 1xUSB C/C 100W 1xCM 1.0m INOX...

  • Installation of connection fields DESK2
  • Design solution for living and working environment
  • Suitable for Germany, Austria, Netherlands
  • Flexible use in office, conference rooms, home-office
  • Fixed to furniture with mounting brackets

Technical specifications

  • Product group: Socket strips
  • Product type: Built-in connection panels DESK2
  • Colour: Silver
  • Length: 1 m
  • Number of socket pots: 2
  • Socket type: Protective contact, CEE 7/3, type-F
  • USB charger: Yes
  • Number of USB ports: 2
  • Connection plug: Installation connector
  • Plug type Wieland GST18
  • With increased protection against accidental contact: Yes
  • Regional use: Germany, Austria, Netherlands
  • Height: 88 mm
  • Width 85.5 mm
  • Depth: 293.7 mm
  • Weight: 890 g
  • Packaging height 160 mm
  • Package width 140 mm
  • Packaging depth 480 mm
  • Package weight: 1,207 kg
  • Gross weight: 1.207
Product type

Socket

Outlets

2

Factory colour

Silver (metallic)

Content

1 pc(s)

Cable design

Round

Cable length

1.00 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797406 Bachmann BM0023757 Socket Silver (metallic)

User & Safety Instructions

User & Safety Instructions 3797406 Bachmann BM0023757 Socket Silver (metallic)

Description


Bachmann DESK2 2xCEE7/3 1xUSB C/C BM0023757
<><>Similar figure.
Please pay attention to the technical data and the EAN of the product.

Manufacturer:Bachmann Name:DESK2 2xCEE7/3 5 1xUSB C/C 100W 1xCM 1.0m INOXType:BM0023757Design:Building installation Highfolding:neForm:neForm:rectangular Material:Aluminium Color:Stainless Steel Length:7/3 .35 mm Height:85.5 250 mmHeight:88 mmNumber of safety power sockets CEE 293.7 (type F):2With on<>Bachmann DESK2 2xCEE7/3 1xUSB C/C BM0023757: further details
DESK 2 socket strip,
profile color: INOX painted,
end caps: INOX painted,
2xCEE7/3 35° sockets black,
with increased contact protection,
1xUSB C/C 100W,
1xCustom module empty,
supply cable 1.0m H05VV-F3G1,5mm² black with installation connector,
incl. Bracket,
with Bachmann logo,
packed in carton EAN: 4057298219849

Supplied: Bachmann DESK2 2xCEE7/3 1xUSB C/C 100W 1xCM 1.0m INOX BM0023757, Packaging unit: 1 pcs., EAN: 4057298219849

This text is machine translated.

Scope of delivery

  • Bachmann DESK2 2xCEE7/3 1xUSB C/C 100W