• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0023835 Socket Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Step Alu build-in power strip 2XCEE7/3 1xUSB C/C 100W 1xCM...

  • STEP outlet unit
  • Power supply as standard with Wieland GST18i3
  • Suitable for Germany, Austria, Netherlands

Technical specifications

  • Product group: Socket strips
  • Product type: STEP outlet unit
  • Colour, black
  • Length: 0 m
  • Number of socket pots: 2
  • Socket type: Protective contact, CEE 7/3, type-F
  • USB charger: Yes
  • Number of USB ports: 2
  • Connection plug: Installation connector
  • Plug type Wieland GST18
  • With increased protection against accidental contact: Yes
  • Regional use: Germany, Austria, Netherlands
  • Height: 43.7 mm
  • Width 54.4 mm
  • Depth: 364.8 mm
  • Weight 620 g
  • Packaging height 90 mm
  • Package width 80 mm
  • Packaging depth 410 mm
  • Package weight: 0,732 kg
  • Gross weight: 0.732
Product type

Socket

Outlets

2

Factory colour

Black

Content

1 pc(s)

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797398 Bachmann BM0023835 Socket Black

User & Safety Instructions

User & Safety Instructions 3797398 Bachmann BM0023835 Socket Black

Description


Bachmann step Alu 2xCEE7/3 1xUSB BM0023835
<><>similar figure.
Please pay attention to the technical data and the EAN of the product.
Manufacturer:Bachmann Name:STEP ALU 2xCEE7/3 1xUSB C/C 100W 1xCMType:BM0023835Housing shape:rectangular number of safety outlets CEE 7/3 .35 (Type F):2With on/off switch:no Number of connections USB:2Rated current:16 Amit cover:no Material quality:Aluminum finish:Aluminum finish:anodized/anodized color IP code:95RRAL:5:equivalent<><><><>br2xCEE7/3 35° sockets black,
with increased protection contact,
<>Power input and current output with installation connector,
with Bachmann logo,
packed in carton EAN<><>: 4057298221521 br / br / shipping: Bachmann step Alu 2XCEE7/3 1xUSB C/C 100W 1xCM BM0023835, packing unit: 1 pcs., EAN: 4057298221521

This text is machine translated.

Scope of delivery

  • Bachmann step Alu 2XCEE7/3