• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0024225 Power strip Aluminium CEE connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Light bulb features

incl. display

incl. counter

Energy consumption metering

Temperature measurement

Cable length

3 m

Used at

Mains socket

Mounting type

Upright

Plug type

CEE connector

No. of IEC C13 10A sockets

24

No. of IEC C19 16A sockets

6

Operating voltage

400 V

Factory colour

Aluminium

Length

1753.6 mm

Width

44 mm

Height

58.6 mm

Keyboard layout

German, QWERTZ

Nominal current

16 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786127 Bachmann BM0024225 Power strip Aluminium CEE connector 1 pc(s)

Description

BN ESSENTIAL Metered measurement per phase Input: 16A/400V | 11kW Output: 24xC13 0° Cold device socket 6xC19 90° Cold device socket 6xCEE7/3 35° Isolated on three phases Supply line: 3.0m | 2.5mm² with CEE 16A plug, red Integrated function for measuring current, voltage, reactive, apparent, active power, Active power, frequency and power factor During operation exchangeable controller Integrated web server with web interface 2x 1Gbit/s Ethernet connection 1x USB-A connection 2x interface for sensors 2.0" TFT color display incl. bracket; with Bachmann logo Packed in carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.