• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0024275 Socket Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DESK2 earthing contact socket strip for table mounting 2xCEE7/3 1xUSB C/C 65W 1xCM 0.2 m RAL9005...

  • Installation of connection fields DESK2
  • Design solution for living and working environment
  • Suitable for Germany, Austria, Netherlands
  • Flexible use in office, conference rooms, home-office
  • Fixed to furniture with mounting brackets

Technical specifications

  • Product group: Socket strips
  • Product type: Built-in connection panels DESK2
  • Colour, black
  • Length 0.2 m
  • Number of socket pots: 2
  • Socket type: Protective contact, CEE 7/3, type-F
  • USB charger: Yes
  • Number of USB ports: 2
  • Connection plug: Installation connector
  • Plug type Wieland GST18
  • With increased protection against accidental contact: Yes
  • Regional use: Germany, Austria, Netherlands
  • RAL-color: RAL 9005 jet black
  • Height: 88 mm
  • Width 85.5 mm
  • Depth: 252 mm
  • Weight: 820 g
  • Packaging height 150 mm
  • Package width 150 mm
  • Packaging depth 340 mm
  • Package weight: 0,788 kg
  • Gross weight: 0.788
Product type

Socket

Outlets

2

Factory colour

Black

Content

1 pc(s)

Cable design

Round

Cable length

0.20 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797417 Bachmann BM0024275 Socket Black

User & Safety Instructions

User & Safety Instructions 3797417 Bachmann BM0024275 Socket Black

Description


Bachmann DESK2 2xCEE7/3 1xUSB C/C BM0024275
<><>Similar figure.
Please pay attention to the technical data and the EAN of the product.

Manufacturer:Bachmann Name:DESK2 2xCEE7/3 5 1xUSB C/C 65W 1xCM 0.2mType:BM0024275Design:Highfolding:neForm:neZippable:neForm:rectangular Material:aluminum color:7/3 .35 mmWidth:85.5 250<><>Bachmann 3 mm Height:88 mmNumber of safety contact sockets CEE 252 (type F):2E2007with on/off switch:1:1 / no Number of the USB port: 1 x DEACJar further details
DESK 2 socket strip,
profile color: black, similar to RAL9005 painted,
end caps: black, similar to RAL9005 painted,
<><><>Cable 0.2 m H05VV-F3G1,5mm² black with installation connector,
inc. Bracket,
with Bachmann logo,
packed in carton EAN: 4057298227936

Supplied: Bachmann DESK2 2xCEE7/3 1xUSB C/C 65W 1xCM 0.2m BM0024275, packing unit: 1 pcs., EAN: 4057298227936

This text is machine translated.

Scope of delivery

  • Bachmann DESK2 2xCEE7/3 1xUSB C/C 65W