• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0026861 19" power strip Aluminium PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" power strip

Light bulb features

incl. display

incl. counter

Energy consumption metering

Cable length

2 m

Used at

Mains socket

Mounting type

Horizontal

Upright

Plug type

PG connector

Operating voltage

230 V

Factory colour

Aluminium

Length

437.4 mm

Width

44 mm

Height

58.6 mm

Nominal current

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786122 Bachmann BM0026861 19" power strip Aluminium PG connector 1 pc(s)

Description

BN ESSENTIAL Metered measurement per phase Input: 16A/230V | 3.6kW Output: 6xCH T23 90° Socket Supply: 2.0m | 1.5mm² with T23 plug Integrated function for measuring current, voltage, reactive, apparent, active power, Active power, frequency and power factor During operation exchangeable controller Integrated web server with web interface 2x 1Gbit/s Ethernet connection 1x USB-A connection 2x interface for sensors 2.0" TFT color display incl. bracket; with Bachmann logo Packed in carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.