• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0028126 Socket Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Full rubber coupler black...

  • Full rubber coupler black
  • With kink protection sleeve
  • mountable
  • 230V 16A
  • Cables up to H07RN-F 3G2.5 mm²

Technical specifications

  • Product group: Socket strips
  • Product type: Mounting connector
  • Colour, black
  • Length: 0 m
  • Regional use: Germany, Austria, Netherlands
  • Height: 50 mm
  • Width 50 mm
  • Depth: 115 mm
  • Weight: 0,149 kg
  • Packaging height 40 mm
  • Package width 40 mm
  • Packaging depth 110 mm
  • Package weight: 0.14 kg
  • Gross weight: 0.14
Product type

Socket

Factory colour

Black

Content

1 pc(s)

Cable design

Round

Cable length

0 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797239 Bachmann BM0028126 Socket Black

User & Safety Instructions

User & Safety Instructions 3797239 Bachmann BM0028126 Socket Black

Description


Bachmann rubber earthing contact coupler BM0028126
<><>similar to figure.
Please pay attention to the technical data and the EAN of the product.

manufacturer:Bachmann-Name:Rubber-power contact coupling gand detachable type:BM0028126 design:Safety contact coupling CEE 7/3 (type F)material:Rubber material:Material quality:Thermoplastic Halogen-free:jaProtection class (IP):IP20insertion direction:straighSuitable for ground contact pin:jcolor:black RAL-number:9005Number:2Vnominal 250 current:16 A
<>Bachmann rubber earthing contact coupler BM0028126: further details
industrial design Solid rubber grip sleeve, coupling insert from PA6,
bushes and surface clamps
with earthing contact
<><><>
Supplied: Bachmann rubber earthing contact coupler gand removable BM0028126, packaging unit: 1 pcs, EAN: 4016667010654

This text is machine translated.

Scope of delivery

  • Bachmann full rubber coupler CEE7/3