• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0028702 Socket Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann KAPSA S 2xUTE 1xUSB C/C 45W 2m AEH RAL9005 aluminum...

  • Kitchen application range
  • CABLE SOCKET
  • Suitable for France, Czech Republic, Slovakia

Technical specifications

  • Product group: Socket strips
  • Product type: Fitting connection fields KAPSA
  • Colour: Black / silver
  • Length: 2 m
  • Number of socket pots: 2
  • Socket type:UTE protective contact, CEE 7/5, Type-E
  • USB charger: Yes
  • Number of USB ports: 2
  • Connection plug: Protective contact installation plug
  • Plug type: Earthing contact, CEE 7/7, type-E/F
  • Regional use: France, Czech Republic, Slovakia
  • Height: 0.08 m
  • Width 0.05 m
  • Depth: 0.2 m
  • Weight: 0.41 kg
  • Packaging height 90 mm
  • Package width 90 mm
  • Packaging depth 500 mm
  • Package weight: 0,644 kg
  • Gross weight: 0.644
Product type

Socket

Outlets

2

Factory colour

Multicolour

Content

1 pc(s)

Cable length

2.00 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3797361 Bachmann BM0028702 Socket Multicolour

User & Safety Instructions

User & Safety Instructions 3797361 Bachmann BM0028702 Socket Multicolour

Description


Bachmann KAPSA S 2xUTE 1xUSB C/C 45W 2m AEH RAL9005 ALU KAPSA S socket strip 1x UTE socket France ALU 35°, 1x USB C/C 45W charger supply line: 2.0m H05VV-F 3G1,5mm² black with enclosed protective contact mounting plug, optional accessories: 1x cover packed in cardboard.

This text is machine translated.

Scope of delivery

  • Bachmann KAPSA S 2xUTE 1xUSB C/C 45W