• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM005911 Surge protection power strip Black PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann BM005911 Surge protection power strip

  • 6x protective contact sockets CEE 7/3 (type F)
  • Integrated over-voltage protection (SPD) for increased device safety 2-pin switches for easy on and off
  • Completely black plastic profile with black design-end caps
  • Integrated long holes for wall mounting and possibility to fix cable ties
  • 2.0 m lead with right-angle power plug

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Child safety

Surge protection

Outlets

6

Cable length

2 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV 3G 1,5 mm²

Factory colour

Black

Length

490 mm

Width

73.5 mm

Height

43.2 mm

IP20

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3628966 Bachmann BM005911 Surge protection power strip Black PG connector 1 pc(s)

Description

You can rely on security and elegant design with the Bachmann CONNECTUS multiple socket outlet.

This unit offers six earthing contact socket-outlets and is specially equipped with built-in surge protection (SPD) to protect your connected devices from harmful voltage peaks. The case is presented in a completely black plastic profile with color-coordinated design end caps, WAS provides for a discreet and modern look. The built-in 2-pin switch allows you to efficiently control power supply. For a versatile installation the rail has integrated oblong holes that permit both wall mounting and fixing with cable binders.

You can rely on the proven quality of Bachmann and almost 70 years of experience in the electrical engineering sector.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.