• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM005927 Surge protection power strip Black 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Surge protection

Cable length

2 m

Material

Plastic

Type

rectangular

Factory colour

Black

IP20

Nominal current

16 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785264 Bachmann BM005927 Surge protection power strip Black 1 pc(s)

Information

Information 3785264 Bachmann BM005927 Surge protection power strip Black 1 pc(s)

Description

Connect socket strip plastic profile with design end caps Incl. Slotted hole for wall mounting and the possibility of attachment for cable ties 1xSwitch 2-pin 6-way safety socket outlets, black 1x overvoltage protection plus black profile with black end caps, feed line 2.0m H05VV-F3G1,5mm², black, with right-angle plug packed in polybag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.