• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann CEE power distributor 230 V 16 A

1/2
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IPX4 with Cable coiler and handle, splash-proof
Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG socket

No. of PG sockets

4

Nominal input voltage

230 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Cable length

2.00 m

Cable standard

H07RN-F 5G 2,5 mm²

Factory colour

Black

Blue

Red

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838754 Bachmann CEE power distributor 230 V 16 A

Description

Bachmann 349.008. PDU types: Standard, material: plastic, product color: blue, red. Number of AC connections: 6 AC outputs, input connection type: 1x CEE. Cable type: H07RN-F 5G 2.50 mm2, cable length: 2 m. Current (maximum):16 A, maximum input current per phase: 16 A

What kind of CEE Power Distributors are you looking for?