• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann CEE power distributor 349014 349014

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type: Other
  • FI-circuit breaker: Without
  • Housing material: Plastic
  • Contact material: Other
  • Surface treatment contacts: Other
  • Feed/connection possibility: Other
  • Network connection number: 5
  • Diameter Cable Entry: Other
  • Type of network connection: Without
  • Handling: Portable
  • Protection type (IP) IP44
  • Military version: No.
  • Colour, black
  • Height: 90.5 mm
  • Width 320 mm
  • Depth: 98.5 mm
Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 16 A)

Nominal output voltage

400 V

IP44

Factory colour

Black

Weight

1.014

Dim

(L x W x H) 320 x 320.00 x 90.50 mm

Length

320 mm

Width

320.00 mm

Height

90.50 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

Depth

98.50 mm

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138369 Bachmann CEE power distributor 349014 349014

User & Safety Instructions

User & Safety Instructions 3138369 Bachmann CEE power distributor 349014 349014

Description

CEE Adapter MIXO NEAR input E : 1 CEE device plug 400 V, 32 A, 5-pin, output A : 1 CEE socket, 400 V, 16 A, 5-pin housing made of special plastic Dimensions LxBxH (mm): 320x98.5x90.5 Weight (g): 1,000 with circuit breaker C 16 A, 3-pin, VDE tested can be switched on again, can be loaded up to 11 kW, tested according to DIN EN 61439, IEC 60309, IP44,

This text is machine translated.

What kind of CEE Power Distributors are you looking for?