• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann O-PC-3 Socket Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ocho O-PC-3 laptop docking station & port replicator Cable bound USB 3.2 Gen 2 (3.1 Gen 2) Type-C black

  • Cable connected
  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • USB Power Delivery
  • Ethernet / LAN 10.100 Mbit / s
  • Full duplex

Technical specifications

  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • HDMI version 2.0
  • Data transfer rate 5 Gbps
  • HD type 4K Ultra HD
Product type

Socket

Mounting type

Wall

Factory colour

Black

Dim

(W x H x D) 215 x 30 x 130 mm

Width

215 mm

Height

30 mm

Depth

130 mm

Content

1 pc(s)

Frame rate

60 Hz

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

4 x

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Max. output current

10 A

Output voltage

20 V

10/100/1000 Mbps ports

1 x

Supported monitors

1

PSU power

220 W

Power supply (details)

85 - 264 V

Transfer type

Corded

Weight

796 g

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Master (outer) case gross weight

13.2 kg

Quantity per pack

1 Stück(e)

Master (outer) case length

570 mm

Products per master (outer) case

6 Stück(e)

Microphone in

no

DC-in jack

yes

Number of antenna connectors

1

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

USB Power Delivery up to

100 W

Quick start guide

yes

Master (outer) case height

372 mm

Master (outer) case width

260 mm

Full duplex

yes

Maximum digital resolution

3840 x 2160 p

Operating relative humidity (H-H)

0 - 90 %

Package weight

1.97 kg

Power cable length

1 m

Mounting brackets included

yes

Documents & Downloads

Datasheet

Datasheet 3797363 Bachmann O-PC-3 Socket Black

User & Safety Instructions

User & Safety Instructions 3797363 Bachmann O-PC-3 Socket Black

Description

Ochno Power conference, basic device, socket: 4 x USB type-C to 100W with set screw (M2), 2 x USB-A 3.0, HDMI 2.0, RJ45, 2x USB-A 2.0 for LED buttons, WIFI: External antenna, content: Basic device, power supply, external antenna, Mounting bracket, manual, packed in cardboard box, Ocho Article number: O-PC-3

This text is machine translated.

Scope of delivery

  • 1x OCHNO Power Conference: Basic device, power supply, external antenna, mounting bracket, manual