• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Socket cube 349.302

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket cube

No. of CEE connectors

1

No. of PG sockets

4

IP44

Dim

(W x H x D) 220 x 200 x 275 mm

Width

220 mm

Height

200 mm

Type

Free-hanging

Content

1 pc(s)

Depth

275 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785560 Bachmann Socket cube 349.302

User & Safety Instructions

User & Safety Instructions 3785560 Bachmann Socket cube 349.302

Description

ENERGIESARY ROAD wired ready to connect, cable entry with screw connection from 3x1.5mm² to 5x2.5mm² 4xearthing contact sockets IP44 1xCEE 16A 400V IP44 In polythene bag packed

This text is machine translated.

What kind of CEE Power Distributors are you looking for?