• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann USB cable USB 3.0 USB-A plug 3 m Black PVC coating 918.082

Product type
USB cable
Cable specs
USB 3.0
Version
Cable
Connections
USB-A plug
Cable length
3 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Cable specs

USB 3.0

Version

Cable

Connections

USB-A plug

Factory colour

Black

Cable length

3 m

Cable features

PVC coating

Connection type

USB

Cable type

USB cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785554 Bachmann USB cable USB 3.0 USB-A plug 3 m Black PVC coating 918.082

Description

Connection cable USB 3.0 Length: 3.0m Black Page 1: Plug A Side 2: Plug A completely wired, 3.0 pairs of data turned for Host to Host connection in polybag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.