• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Wireless charger 15 W 934.004 934.004 Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann 934,004 charger for mobile phones, Smartphone black USB wireless charging indoors

  • Charging compatibility: Mobile phone, smartphone
  • Charging type: Indoors
  • Power source USB
  • Black Case material: Aluminium
  • Cable length: 2 m
  • Cordless charging overheating
  • 5 - 12 V 15 W Maximum output voltage 12 V

Technical specifications

  • Output voltage 5 - 12 V
Product type

Wireless charger

Charging current (max.)

3 A

Max. power

15 W

Operating voltage

USB

Charging method

Qi Wireless Charging

Suitable for

Smartphone

Suitable for

Qi-fähige Smartphones/Geräte (Impliziert durch „Wireless Charger“

Factory colour

Black

Length

200 cm

Width

80 mm

Height

50 mm

(Ø)

80 mm

Dim

(Ø x H) 80 mm x 50 mm

Weight

0.337

Used at

Indoors

Cable design

Round

Cable length

2 m

Version

Cable

Depth

80 mm

Cable use

C13/C14 appliances

Material

Plastic

Aluminium

Light bulb features

Non-contact

incl. Qi charger

Power Delivery

Plug type

None

Material (details)

Aluminium

Mounting type

Plug & Play

15 W

Input voltage

5 - 12 V

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Output current (12V)

1.2 A

Output current (9V)

1.67 A

Output current (5V)

3 A

Maximum output voltage

12 V

Manual

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3628769 Bachmann Wireless charger 15 W 934.004 934.004 Black

Description

No plug, just play! No plugs, no annoying cables. The wireless charger makes sure you're ready for the action. The aircharge can be used to charge all Qi-enabled mobile devices.

Hanging = charging.

Aircharge charges all Qi-enabled mobile devices including smartphones and tablets without any power plugs or cables. This means more freedom, flexibility and performance in everyday work.
Aircharge stands out due to its ability to recognize "foreign objects" such as credit cards and thus protects them from damage. In addition, Aircharge is water- and dust-proof and has temperature sensors to warn against overheating.

In addition, aircharge scores by high-quality design, an attractive nylon surface and a retaining ring, which prevents the slipping of the terminals.

Thanks to the quick charge function with 15 W, all common Qi-enabled devices can be charged with 5 V, 9 V and 12 V (plug-in power supply 934,909 required).

So go: Don't plug, just play!

This text is machine translated.

Features

  • High-quality aluminium housing
  • Fast charging (15W)
  • Over charging protection
  • Easy to set up

What kind of Inductive Chargers are you looking for?