• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bacillol Bacillol AF Nachfüllflasche 1000 ml 1012200 Sanitizer 1000 ml 1000 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.99)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bacillol AF refill bottle 1000 ml

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

1000 ml

Product type

Sanitizer

Capacity

1000 ml

BAuA no.

N-11854, N-11855

Documents & Downloads

Security datasheet

Security datasheet 2588781 Bacillol Bacillol AF Nachfüllflasche 1000 ml 1012200 Sanitizer 1000 ml 1000 ml

Signal word

Danger

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 318: Causes serious eye damage
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 501: Dispose of contents/container at …

Description

Fast alcohol disinfection, free of aldehydes, residue-free, also suitable for the food sector.

This text is machine translated.

Hints

Use biocides safely. Always read label and product information before use.

What kind of Antibacterial Handwash are you looking for?