
Highlights & Details
BACO 33E01C Contact 1 breaker momentary 600 V 1 pc(s)
- 10-year guarantee.
Technical specifications
- Approval: EN, UL, Bureau Veritas, BBJ
- Product type
Contact
- Connection
Screws
- Type
1 x on/off
- Functions
momentary
- Contact type
1 breaker
- Switch position
1 NC
- Switching voltage
600 V
- Switching current (max.)
10 A
IP20
- Length
21.5 mm
- Width
9.9 mm
- Height
39.4 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(L x W x H) 21.5 x 9.9 x 39.4 mm
- Type
33E01C
- Switching current
10 A
- Type
33E01C
- Connection
Screw terminals
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 701559 BACO 33E01C Contact 1 breaker momentary 600 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701559 BACO 33E01C Contact 1 breaker momentary 600 V 1 pc(s)
Conformity certificate
Conformity certificate 701559 BACO 33E01C Contact 1 breaker momentary 600 V 1 pc(s)
Warranty Terms
Warranty Terms 701559 BACO 33E01C Contact 1 breaker momentary 600 V 1 pc(s)
Description
Scope of delivery
- Contact element
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 22.55*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































