
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Contact element
- 10-year guarantee.
Technical specifications
- Approval: EN, UL, Bureau Veritas, BBJ
- Product type
Contact
- Connection
Pull spring
- Functions
momentary
- Contact type
1 maker
- Switch position
1 NO
- Switching voltage
600 V
- Switching current (max.)
10 A
IP20
- Length
21.5 mm
- Width
9.9 mm
- Height
39.4 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(L x W x H) 21.5 x 9.9 x 39.4 mm
- Type
33R10
- Switching current
10 A
- Connection
Screw terminals
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 409507 BACO 33R10 Contact 1 maker momentary 600 V 1 pc(s)
Description
The contact element is connected on/via an adapter with the front element.
Scope of delivery
- Contact element
Hints
It is possible for the switch elements 33E01 and/or 33E10 to snap in 2 levels without any additional adapter.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.05*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































