• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BA0172601 BA172601 Selector attachment Rotary switch Lockable Yellow, Red 1 pc(s)

Image similar
Product type
Selector attachment
Switch/button features
Lockable
Type
Can be locked with a padlock
Print motif
Arrow symbol
Operation type
Rotary switch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector attachment

Switch/button features

Lockable

Type

Can be locked with a padlock

Print motif

Arrow symbol

Operation type

Rotary switch

Lighting type

None

Factory colour

Yellow

Red

Length

33 mm

Width

66 mm

Height

86 mm

Content

1 pc(s)

Type

BA172601

Dim

(L x W x H) 33 x 66 x 86 mm

IP65

Documents & Downloads

Datasheet

Datasheet 629840 BACO BA0172601 BA172601 Selector attachment Rotary switch Lockable Yellow, Red 1 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)