• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Badger Meter Flow gauge ILR750T 56704 Operating voltage (range): 3 - 3.6 V DC 1 pc(s)

Product type
Flow gauge
Min. operating voltage
3 V DC
Max. operating voltage
3.6 V DC
Type
ILR750T
Operating voltage
3 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 380.00
-21 %
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Display for Vision series, remote reading

  • Remote reading with 3 m cable
  • Large, 6-digit LCD display
  • Stored calibration factor
  • IP67protection class

Technical specifications

  • Suitable for sensors: Badger Meter Vision 1005, Badger Meter Vision 2006, Badger Meter Vision 2008, Badger Meter Vision 3012
Product type

Flow gauge

Type

ILR750T

Operating voltage

3 V DC

Min. operating voltage

3 V DC

Max. operating voltage

3.6 V DC

Operating voltage

3 - 3.6 V DC

Outputs

Current (analogue)

Cable length

3.00 m

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1618562 Badger Meter Flow gauge ILR750T 56704 Operating voltage (range): 3 - 3.6 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1618562 Badger Meter Flow gauge ILR750T 56704 Operating voltage (range): 3 - 3.6 V DC 1 pc(s)

Information

Information 1618562 Badger Meter Flow gauge ILR750T 56704 Operating voltage (range): 3 - 3.6 V DC 1 pc(s)

Description

The electronic register consists of a microprocessor board supplied by a lithium battery. It can be programd in liters, pints, quarts or gallons and summed in liters or gallons. A calibration factor and a unit of measurement are programd during a factory test. Unlike mechanical registers, these units can be electronically recalibrated in the field if required. A 6-digit LCD display with three decimal places shows the exact amount of liquid flowing through the turbine counter. The register is protected against normal wear by a robust, shock-proof casing.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)