• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1-100-10-2-2 Approach file with semi-smooth 250 mm cut 2. Length 250 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Cut type

2

Material suitability

Steel (high alloyed)

Length

250 mm

UKCA

yes

Description

File handle, the process has been developed in the course of the ERGO™ | To File flat surfaces, rounding off sharp edges and deburring. For working in high-alloy steels and sharp heavy tools. High erosion power. Form: edges and surfaces in parallel. Surfaces with double cut, a ungehauene and a sculpted edge with Einhieb. Stroke: 1 = bastard, 2 = half plain, 3 = simple.

This text is machine translated.