• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1-100-12-3-2 Shoulder file Cut length 300 mm Length 330 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hand file

Cut type

14

Dim

(L x W x H) 330 x 30 x 6 mm

Length

330 mm

Cut length

300 mm

Material (handle)

Polypropylene

Width

30 mm

Height

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339489 Bahco 1-100-12-3-2 Shoulder file Cut length 300 mm Length 330 mm 1 pc(s)

Description

The ERGO 2 component file handle is made of polypropylene (PP) and covered with thermoplastic elastomer (TPE).

The handle fits comfortably in the hand and reduces slipping.

The handle is symmetrical and thus the file can be used on both sides.

The booklet completely wraps the shoulders of the file to prevent injury to the palms of the hands and fingers.

Application
For filing flat surfaces, rounding off sharp edges and deburring. A file with a double-hled should be used especially in high-alloyed steels. Can also be used for sharpening heavy tools. High output.
Specification
Edges and surfaces parallel. Surfaces with double-hewed, an uncut and a hewed edge with one-stroke.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)