• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1-230-08-2-2 Round file cut 2 Ø 8 x 200 mm with handle Length 200 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Cut type

2

Dim

(Ø x L) 8 mm x 200 mm

Length

200 mm

(Ø)

8 mm

UKCA

not relevant

Description

File handle, the process has been developed in the course of the ERGO™. The filing of holes, larger grooves and concave surfaces. Form: Surface conical tapering. 4" and 6" tip, 8" and long half-pointed. Double cuts. Stroke: 1 = bastard, 2 = half plain, 3 = simple.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)